Industrial-grade serial I/O and communication controller featuring a single LAN channel with a maximum clock frequency of 40MHz and data transfer rates up to 0.625MBps. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 5V (4.5V to 5.5V). This CMOS integrated circuit utilizes an 8-bit external data bus and a 3-bit address bus, housed in a 28-terminal PQCC package.
Sign in to ask questions about the Smsc COM20020I-DZD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc COM20020I-DZD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc COM20020I-DZD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.