The COM20020I-HD is a 48-pin quad flat package IC designed for industrial temperature operation. It has a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The device operates at a maximum clock frequency of 40MHz. It is a serial IO/COMMUNICATION CONTROLLER, specifically a LAN controller, with an external data bus width of 8 bits and an address bus width of 3 bits. The IC is suitable for use in industrial environments, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Smsc COM20020I-HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc COM20020I-HD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc COM20020I-HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.