This industrial temperature LAN controller is packaged in a 48-pin quad flatpack with a pin count of 48. It operates over a supply voltage range of 3.135 to 3.465V and has a maximum clock frequency of 40MHz. The device is designed for use in serial IO and communication controller applications, with an external data bus width of 8 bits and an address bus width of 3 bits.
Sign in to ask questions about the Smsc COM20020I3V-HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc COM20020I3V-HD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc COM20020I3V-HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.