The EMC2300-AZC-TR is a commercial-grade, dual-function IC with a maximum operating temperature of 70°C and a nominal supply voltage of 3.3V. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device measures 3.9mm in width and 4.9mm in length. It is available in a commercial temperature grade and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Smsc EMC2300-AZC-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc EMC2300-AZC-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.