Automotive-grade DC/DC switching controller featuring a maximum switching frequency of 400kHz. This integrated circuit operates within a temperature range of -40°C to 125°C and is housed in an 8-terminal MSOP-8 package (JEDEC S-PDSO-G8) with a 3mm x 3mm footprint and 0.65mm pitch. It supports a nominal supply voltage of 3.3V, with an input voltage range from 3V to 3.6V.
Sign in to ask questions about the Smsc EMC2301-1-ACZL-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc EMC2301-1-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc EMC2301-1-ACZL-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.