Automotive-grade DC/DC switching controller featuring a 400kHz maximum switching frequency. This integrated circuit operates within a -40°C to 125°C temperature range and supports input voltages from 3V to 3.6V. Packaged in a 4mm x 4mm QFN-12 (JEDEC S-XQCC-N12) with 12 terminals in a quad configuration, it offers a single function.
Smsc EMC2303-1-KP-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 4 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc EMC2303-1-KP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.