Industrial-grade serial I/O and communication controller, this LAN controller features 4 channels operating at up to 12.5 Mbps. It supports a supply voltage range of 3V to 3.6V with a nominal 3.3V, and a maximum clock frequency of 25 MHz. The component is housed in a 36-terminal QFN package with dimensions of 6mm x 6mm and a height of 0.90mm, compliant with RoHS standards. Operating across an industrial temperature range from -40°C to 85°C, it utilizes CMOS technology.
Sign in to ask questions about the Smsc LAN8700IC-AEZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc LAN8700IC-AEZG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8700IC-AEZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.