Industrial-grade Ethernet transceiver IC, featuring a single transceiver with a 10/100 Mbps Ethernet interface. This CMOS component operates across an industrial temperature range of -40°C to 85°C. Housed in a compact 24-terminal QFN package (4mm x 4mm), it offers a low supply current of 54mA at a nominal 3.3V supply voltage.
Smsc LAN8720AI-CP-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.054 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN8720AI-CP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.