32-terminal, QUAD-position Ethernet transceiver with a 5mm x 5mm SQFN-32 package. Features a 1.2V nominal supply voltage and operates within a commercial temperature range of 0°C to 70°C. This integrated circuit is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |