100Mbps Local Area Network Controller, featuring two channels and a 128-terminal PQFP package. Operates with a nominal supply voltage of 3.3V, ranging from 2.97V to 3.63V, and a maximum supply current of 140mA. Supports a maximum clock frequency of 25MHz and includes a 32-bit external data bus and a 16-bit address bus. Designed for operation between 0°C and 85°C, this serial I/O and communication controller is housed in a 14mm x 14mm green package.
Sign in to ask questions about the Smsc LAN91C111-NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc LAN91C111-NU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | OTHER |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN91C111-NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.