Industrial-grade serial I/O and communication controller featuring a single-channel LAN interface. Operates with a maximum clock frequency of 25 MHz and supports a 12.5 Mbps data rate. This CMOS IC is housed in a 100-terminal PQFP package with QUAD terminal position, measuring 14mm x 14mm. It functions across an industrial temperature range of -40°C to 85°C and requires a supply voltage between 2.97V and 3.63V, with a nominal value of 1.8V. Features a 32-bit external data bus and a 7-bit address bus.
Smsc LAN9218I-MT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 32 |
| Address Bus Width | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9218I-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.