High-performance serial I/O and communication controller for LAN applications. Features a 4-channel interface with a maximum data rate of 60 Mbps. Operates on a nominal 3.3V supply, with a range of 3V to 3.6V. Housed in a compact 8x8mm QFN-56 package, this CMOS component offers a maximum clock frequency of 25 MHz and is rated for commercial temperature grades from 0°C to 70°C.
Sign in to ask questions about the Smsc LAN9500A-ABZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc LAN9500A-ABZJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9500A-ABZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.