64-terminal, QUAD-position serial I/O controller with a maximum clock frequency of 25 MHz and a data transfer rate of 60 Mbps. This CMOS integrated circuit operates within a commercial temperature grade, from 0°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). The component features a 64-pin QFN-64 package (JEDEC S-XQCC-N64) measuring 9mm x 9mm.
Sign in to ask questions about the Smsc LAN9514-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc LAN9514-JZX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc LAN9514-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.