Smsc OS8104AAQR technical specifications.
| Max Operating Temperature | 115 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.