The USB2514B-AEZG is a commercial-grade, quad-terminal, 36-pin QFN-packaged universal serial bus controller IC from SMSc. Operating within a temperature range of 0 to 70 degrees Celsius, this device supports a nominal supply voltage of 3.3V and a maximum frequency of 24MHz. It is designed for use in RoHS-compliant applications.
Sign in to ask questions about the Smsc USB2514B-AEZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc USB2514B-AEZG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2514B-AEZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.