Industrial-grade USB bus controller IC, featuring 64 terminals in a 9x9mm QFN-64 package with 0.50mm pitch. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (3V to 3.6V). Supports a maximum clock frequency of 24MHz, designed for universal serial bus applications.
Sign in to ask questions about the Smsc USB2517I-JZX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Smsc USB2517I-JZX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB2517I-JZX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.