This 128-pin quad USB bus controller is designed for commercial temperature operation. It has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.62V and 1.98V, respectively. The device can operate at a maximum clock frequency of 24MHz. It is packaged in a TFQFP, TQFP128, or 0.63SQ, 16mm variant.
Checking distributor stock and pricing after the page loads.
Smsc USB2602-NU-04 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 14 |
| Length | 14 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| REACH | Compliant |
| Military Spec | False |