Industrial temperature grade interface circuit, 32-terminal QFN-32 package with 5 x 5 mm dimensions and 0.90 mm height. Features a supply voltage of 1.8V, operating temperature range from -40°C to 85°C, and a single function. Compliant with RoHS standards.
Smsc USB3320C-EZK-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Smsc USB3320C-EZK-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.