Smsc USB3503A-1-GL-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 1.97 |
| Length | 1.97 |
| Pin Count | 25 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 52 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Smsc USB3503A-1-GL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.