USB Bus Controller, CMOS, 10 X 10 MM, ROHS COMPLIANT, QFN-72
Smsc USB5537B-4100AKZE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 72 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 1.22 |
| Supply Voltage-Max | 1.31 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.