The EM-6022P is an omnidirectional back electret condenser microphone designed for analog audio capture. It features a compact 6mm diameter and 2.2mm height with PC pin terminals for circuit board mounting. The device operates across a wide voltage range of 1V to 10V and provides a sensitivity of -42dB with a signal-to-noise ratio of at least 58dB. It is suitable for use in mobile phones, personal computers, and AV equipment where space is limited.
Checking distributor stock and pricing after the page loads.
| Sensitivity | -42 ± 3 (0dB=1V/Pa, at 1kHz)dB |
| Output Impedance | 2.2 (Max)kΩ |
| Current Consumption | 500 (Max)µA |
| Signal to Noise Ratio | 58 (Min)dB |
| Operating Voltage | 1.0 ~ 10V |
| Frequency Range | 100 ~ 15,000Hz |
| Maximum Input S.P.L. | 110dB |
| Directivity | Omnidirectional |
| Diameter | 6.0mm |
| Height | 2.2mm |
| Operating Temperature | -20 ~ +60°C |
| Storage Temperature | -40 ~ +85°C |
| Ip Rating | IP50 |
| RoHS | Compliant |