The Soberton IP Rated Micro Speaker Design Kit contains a variety of small-form-factor speakers designed for applications requiring protection against water and dust ingress. It features surface mount and lead wire connection types with magnetic specifications.
Checking distributor stock and pricing after the page loads.
| Kit Type | Speaker |
| Quantity | 44Pieces |
| Values Included | 22Values |
| Contents per Value | 2Pieces |
| Technology | Magnetic |
| Shape | Rectangular/Circular |
| RoHS | Compliant |
| Ingress Protection | IP Rated |