The SP-1609S is a micro dynamic speaker from the SP Series designed for low-profile applications like smartphones and handsets. It features a rectangular shape with spring contact terminations for easy PCB mounting, delivering 700mW rated power with a resonance frequency of 600Hz.
Checking distributor stock and pricing after the page loads.
| Impedance | 8Ohms |
| Rated Power | 0.7W |
| Maximum Power | 1.0W |
| Resonance Frequency | 600Hz |
| Sound Pressure Level | 91dB |
| Dimensions | 16.0 x 9.0 x 4.0mm |
| Termination | Spring Contacts |
| RoHS | Compliant |
| REACH | Compliant |