The SP-2804Y is a round, general-purpose micro speaker featuring an 8 Ohm impedance and 1W rated input power. It is designed for compact audio applications with a frequency range of 400Hz to 20kHz and features contact-style termination.
Soberton SP-2804Y technical specifications.
| Input Power (Rated) | 1.0W |
| Input Power (Max) | 1.5W |
| Impedance | 8Ω |
| Sound Pressure Level | 90dB |
| Resonant Frequency | 400Hz |
| Frequency Range | 400 ~ 20,000Hz |
| Dimensions | 28 x 4.6mm |
| Shape | Round |
| Termination | Contacts |
| RoHS | Compliant |
No datasheet is available for this part.