The SP-3005Y is a general-purpose micro speaker featuring an 8-ohm impedance and 1W rated power. It is designed with a round shape, measuring 30mm in diameter, and utilizes a top-port configuration for sound output. It offers a frequency range of 520Hz to 8kHz and is part of the SP series of audio components.
Soberton SP-3005Y technical specifications.
| Impedance | 8Ohms |
| Rated Power | 1W |
| Frequency Range | 520 - 8000Hz |
| Resonant Frequency | 520Hz |
| Shape | Round |
| Diameter | 30mm |
| Height | 5mm |
| Port Location | Top |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.