The SP-3605 is an 8 ohm general purpose round speaker featuring a 36mm diameter and 5mm height. It provides an input power of 1.0W to 1.5W, a sound pressure level of 90dB, and a frequency range from 300Hz to 5kHz with wire termination.
Soberton SP-3605 technical specifications.
| Impedance | 8Ohms |
| Input Power (Nominal) | 1.0W |
| Input Power (Max) | 1.5W |
| Sound Pressure Level | 90dB |
| Resonant Frequency | 550Hz |
| Frequency Range | 300 ~ 5000Hz |
| Diameter | 36mm |
| Height | 5mm |
| Termination | Wire |
| RoHS | Compliant |
No datasheet is available for this part.