The XPCB-12BT is a fully populated Bluetooth audio amplifier board featuring STMicro's TDA7492P dual BTL class-D amplifier IC. It provides two 25 W output channels suitable for powering speakers and exciters. The board supports audio input via Bluetooth V2.1 or a 3.5 mm wired auxiliary connector and is compatible with speaker impedances ranging from 4 to 16 ohms.
Soberton XPCB-12BT technical specifications.
| Supply Voltage | 10-25V |
| Max Output Power | 25 x 2 @ 8OhmW |
| Amplifier Type | Class D |
| Audio Input | Bluetooth V2.1 / 3.5mm Aux |
| Output Channels | 2 (Stereo) |
| Applicable Speaker Impedance | 4, 6, 8, 16Ohm |
| Dimensions | 72 x 48 x 18mm |
| Power Interface | 2.1 DC Socket |
| Utilized IC | TDA7492P |
| RoHS | Compliant (ROHS3) |
| REACH | Unaffected |
No datasheet is available for this part.