Sign in to ask questions about the SOC NSD10-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SOC NSD10-8A technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 6.35 X 31.8 |
| Number of Terminals | 2 |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 6.35 |
| Termination Style | Cartridge |
| Current Rating | 8A |
| Type | Miniature |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536100020 |
| Schedule B | 8536100020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for SOC NSD10-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.