This miniature fuse features a medium time delay and a voltage rating of 250V. It has a typical cold resistance of 0.172 ohms and is designed for use in applications where a cartridge termination style is required. The fuse operates within a temperature range of -40 to 85°C.
SOC SS2-1A technical specifications.
| Current Rating | 1A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Acting | Medium Time Delay |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.172Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for SOC SS2-1A to view detailed technical specifications.
No datasheet is available for this part.