Socay Electronics SCF260-13R-1812 technical specifications.
| Hold Current | 2.6A |
| Trip Current | 5A |
| Max Voltage Rating | 13.2VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.05Ohm |
| Typical Power Dissipation | 1.3W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.