The 1N3909R is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a single terminal positioned on the upper side and is packaged in a DO-5 package. The diode element is made of silicon and is a single element. It can withstand a maximum reverse voltage of 50 volts.
Sign in to ask questions about the Solid State Devices 1N3909R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State Devices 1N3909R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-5 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices 1N3909R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.