Tunnel Diode, 0.67V V(F) @Ipeak, 0.47mA Ipeak, Silicon, DO-17,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State Devices 1N4395 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-17 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | TUNNEL DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices 1N4395 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.