This hermetically sealed rectifier diode features a silicon element and a maximum reverse voltage of 5000V. Operating temperatures range from -65°C to 175°C. The device is available in a 2-pin axial package type. It is a general purpose rectifier diode suitable for various applications.
Solid State Devices SAM50F technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.