Rectifier Diode, 1 Element, 0.43A, Silicon,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Solid State Devices SDA2031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State Devices SDA2031 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SDA2031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.