Rectifier Diode, 1 Phase, 1 Element, 6A, 300V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
Solid State Devices SPD630 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 300 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SPD630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.