Rectifier Diode, 1 Element, 0.4A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
Solid State Devices SPD649-1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SPD649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.