Bridge Rectifier Diode, 1 Phase, 1A, Silicon, ASPM, 19 PIN
Sign in to ask questions about the Solid State Devices SPX2091 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Solid State Devices SPX2091 technical specifications.
| Number of Terminals | 19 |
| Terminal Position | UPPER |
| Pin Count | 19 |
| Number of Elements | 24 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Breakdown Voltage-Min | 1200 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Solid State Devices SPX2091 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.