The SSR2010Z is a single rectifier diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 100V and is constructed with silicon material. The diode is packaged in a TO-254 package with 3 pins. It is suitable for general purpose rectification applications.
Solid State Devices SSR2010Z technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-254 |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.