Rectifier Diode, Schottky, 10A, 45V V(RRM),
Checking distributor stock and pricing after the page loads.
Solid State Devices SSR2045CTM technical specifications.
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.