The ST1000A30C is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 27V to 33V and a maximum non-repetitive peak reverse power dissipation of 1000mW. It features a single terminal with an upper position and is constructed with a single element. The device is suitable for use in applications requiring transient voltage suppression. The ST1000A30C is packaged in the O-MUPM-X1 package type.
Solid State Devices ST1000A30C technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 27 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 33 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.