The ST1000A68V is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 56V and a maximum power dissipation of 5W. It features a single terminal with an upper position and a pin count of one. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The device operates within a maximum non-repetitive peak reverse power dissipation of 1000W and a breakdown voltage range of 61.2V to 74.8V.
Solid State Devices ST1000A68V technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 56 |
| Breakdown Voltage-Min | 61.2 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 74.8 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.