The ST1000B100S is a silicon unidirectional trans voltage suppressor diode with a maximum reverse voltage of 82V and a maximum power dissipation of 5W. It features a 2-pin axial package and is suitable for use in a variety of applications. The diode has a breakdown voltage range of 95-105V and a non-repetitive peak reverse power dissipation of 1000W. It is manufactured by Solid State Devices.
Solid State Devices ST1000B100S technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 82 |
| Breakdown Voltage-Min | 95 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 105 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.