SSR, DC Input Type, 0.11A Max Output Current, 2500V I/O Isolation
Checking distributor stock and pricing after the page loads.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 0.11A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |