The AD4C211-L-S is an 8-pin DIP solid state relay with a maximum I/O isolation voltage of 2500V and a maximum input current of 40mA. It features a maximum turn-off time of 1ms and a maximum turn-on time of 3ms. The relay has a circuit arrangement of 1 Form A and a maximum off-state leakage current of 1mA. It operates within a temperature range of -40°C to 85°C and is available in a DIP SMD package.
Checking distributor stock and pricing after the page loads.
| I/O Isolation Voltage | 2500(Min)V |
| Maximum Input Current | 40mA |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |