Solid State Relay 50mA 1.5V DC-IN 0.7A 60V DC-OUT 6-Pin DIP SMD Tube
Solid State Optronics AD6C541-HS technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750V |
| Maximum Output Voltage | 60(Min)V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
Download the complete datasheet for Solid State Optronics AD6C541-HS to view detailed technical specifications.
No datasheet is available for this part.