SSR, DC Input Type, 0.7A Max Output Current, 2500V I/O Isolation
Solid State Optronics AD6C541-TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.7A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Pin Count | 6 |
| Package/Case | DIP |
| Package Family Name | DIP |
Download the complete datasheet for Solid State Optronics AD6C541-TR to view detailed technical specifications.
No datasheet is available for this part.