The S1-11 solid state relay from Solid State Optronics features a maximum input voltage of 1.5V and a maximum output voltage of 600V. It has a maximum input current of 40mA and a maximum output current of 0.8A. The relay is designed for DC input and has a 1-Form-A circuit arrangement. It operates within a temperature range of -40 to 85°C and is packaged in an 8-pin PDIP. The S1-11 is isolated with a 2500V I/O isolation voltage.
Checking distributor stock and pricing after the page loads.
Solid State Optronics S1-11 technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 600(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 0.8A |
| Input Type | DC |
| Output Device | SCR |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
No datasheet is available for this part.