SSR, AC Input Type, 1.2A Max Output Current, 2500V I/O Isolation
Solid State Optronics S842-TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Input Current | 0.04mA |
| Maximum Output Current | 1.2A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
No datasheet is available for this part.