The SP540-TR is a solid state relay with a maximum input voltage of 1.5V and maximum input current of 40mA. It features a maximum output current of 1A and a circuit arrangement of 1 Form A. The relay has an I/O isolation voltage of 3750V and a maximum off-state leakage current of 1mA. It operates within a temperature range of -40°C to 85°C.
Solid State Optronics SP540-TR technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(Min)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.