SSR, DC Input Type, 1.1A Max Output Current, 2500V I/O Isolation
Checking distributor stock and pricing after the page loads.
Solid State Optronics SP541-X-H technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 2500V |
| Maximum Input Current | 0.04mA |
| Maximum Output Current | 1.1A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
No datasheet is available for this part.